
4-channel, 2:1 (SPDT) analog switch with 200MHz bandwidth. Features partial-power-down mode, operating from a 2.3V to 3.6V single supply. Surface mountable in a 16-UQFN package with dimensions of 2.65mm x 1.85mm x 0.5mm. Supports 128mA output current and offers a low supply current of 10uA. RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74CBTLV3257RSVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBTLV3257RSVR technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Height | 0.5mm |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 2.65mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Thickness | 500um |
| Throw Configuration | SPDT |
| Weight | 0.001443oz |
| Width | 1.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3257RSVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
