
10-bit, 10-channel bus exchange switch IC featuring a 200MHz bandwidth and 0.25ns propagation delay. This single-supply, non-inverting device operates from 2.3V to 3.6V, with output currents of 128mA (high level) and -128mA (low level), and a general output current of 64mA. Packaged in a 24-pin SSOP for surface mounting, it offers one independent circuit and is lead-free and RoHS compliant.
Texas Instruments SN74CBTLV3383DBQR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3383DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
