
10-channel FET bus switch, 3.3V, CMOS technology, offering a 200MHz bandwidth and 0.25ns propagation delay. Features single supply operation from 2.3V to 3.6V, with independent circuits and 10 inputs/outputs. Designed for surface mount with a 24-SOIC package, operating between -40°C and 85°C. Provides 128mA high/low level output current and 64mA output current, with a low quiescent current of 10uA. RoHS compliant and lead-free.
Texas Instruments SN74CBTLV3383DWE4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3383DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.