Dual 5-bit driver, true output, CMOS technology, featuring 10 switches and 2 independent circuits. Operates with a single supply voltage range of 2.3V to 3.6V, offering output currents of 128mA (low level) and -128mA (high level). This surface mount component boasts a 0.25ns propagation delay and a 5.5ns turn-on delay time, with a quiescent current of 10µA. Packaged in a 24-pin SOIC, it operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTLV3384DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.