10-bit, single-supply CMOS buffer/line driver featuring true outputs. This integrated circuit offers 10 independent switches with a 3V to 3.6V operating supply voltage and a 3.3V nominal supply. It supports a maximum output current of 64mA and a typical propagation delay of 0.25ns. Packaged in a 24-pin SOIC (SOIC-24) for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTLV3857DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 25mA |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.