
10-channel FET bus switch, SPST, non-inverting, with internal pulldown resistors. Features 3.3V operating supply voltage, 3.6V max supply voltage, and 3V min supply voltage. Offers 200MHz bandwidth and 0.25ns propagation delay. Supports 48mA high/low level output current and 24mA output current. Packaged in a 24-SOIC for surface mounting, with dimensions of 15.4mm length, 7.5mm width, and 2.65mm height. Operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74CBTLV3857DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBTLV3857DWR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Height | 2.65mm |
| High Level Output Current | -48mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 25mA |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 25mA |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 2.35mm |
| Throw Configuration | SPST |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.022025oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3857DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.