
10-bit, single-pole, single-throw (SPST) bus switch with true output, designed for surface mount applications. Features a 3V to 3.6V operating supply voltage range, 3.3V nominal supply, and 25mA quiescent current. Offers 48mA high and low level output current, with a 24mA output current specification. Operates across a -40°C to 85°C temperature range, with a 0.25ns propagation delay. Packaged in a 24-pin TSSOP, this CMOS technology component is RoHS compliant.
Texas Instruments SN74CBTLV3857PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -48mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 25mA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3857PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.