10-bit bus switch with true outputs, featuring CMOS technology and a single supply voltage range of 2.3V to 3.6V. This surface mount device offers a high-level output current of -128mA and a low-level output current of 128mA, with a typical output current of 64mA. Operating across a temperature range of -40°C to 85°C, it boasts a propagation delay of 0.25ns and a turn-on delay time of 5.8ns. The component is supplied in a 24-pin SOP package, RoHS compliant, and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTLV3861NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| Weight | 0.010857oz |
| RoHS | Compliant |
No datasheet is available for this part.