
10-channel FET bus switch with 200MHz bandwidth, operating from a 2.3V to 3.6V single supply. Features 0.25ns propagation and turn-on delay times, with ±128mA high/low level output current capability. Packaged in a 24-pin TSSOP (7.8mm x 4.4mm x 1.15mm) for surface mounting. RoHS compliant and lead-free.
Texas Instruments SN74CBTLV3861PWG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Switches | 10 |
| Output Current | 64mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.003157oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTLV3861PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.