
20-bit FET bus switch, surface mount, featuring 2 independent circuits and 20 switches. Operates with a single supply voltage of 4V to 5.5V, with a typical operating voltage of 5V. Offers high-level output current of 64mA and low-level output current of 15mA. This non-inverting, SPST component boasts a propagation delay of 1.25ns and operates within a temperature range of -40°C to 85°C. Packaged in a 48-TSSOP, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTR16861DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Switches | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTR |
| Supply Current | 3uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.007873oz |
| RoHS | Compliant |
No datasheet is available for this part.