
20-Bit FET Bus Switch, a CMOS logic IC, offers 20 independent SPST switches with a 1.25ns propagation delay. Operating from a 4V to 5.5V single supply, it supports a 5V nominal voltage and provides ±128mA high/low output current. This surface mount component, packaged in a 48-TVSOP (TFSOP), features a 9ns turn-on delay and a low quiescent current of 3uA. Designed for operation between -40°C and 85°C, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTR16861DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTR |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 9ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
No datasheet is available for this part.