The SN74CBTR16861DL is a dual high-level output buffer from Texas Instruments. It features two independent circuits with a maximum output current of 64mA each. The device operates within a supply voltage range of 4.0V to 5.5V and is packaged in a 48-pin SSOP package. The SN74CBTR16861DL has a propagation delay of 1.25ns and is RoHS compliant. It can withstand operating temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTR16861DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Current | 64mA |
| Package Quantity | 225 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTR |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.