
20-Bit FET Bus Switch, a CMOS logic IC, offers 20 independent channels with SPST throw configuration. Featuring a 200MHz bandwidth and 1.25ns propagation delay, this surface mount component operates from a 4V to 5.5V supply. It supports high level output current of -128mA and low level output current of 128mA, with a typical output current of 64mA. Packaged in a 48-SSOP, it functions across a -40°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTR16861DLR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 74CBTR |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 9ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
No datasheet is available for this part.