
24-channel FET bus switch, SPST, featuring 2 independent circuits and 24 switches. Operates with a 5V supply voltage, supporting a range of 4V to 5.5V, and offers a bandwidth of 200MHz. This surface mount component, housed in a 56-TSSOP package with dimensions of 14mm x 6.1mm x 1.2mm, provides 64mA output current and a low 0.25ns propagation delay. It includes Schottky diode clamping and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74CBTS16211DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBTS16211DGGR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 14mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.15mm |
| Throw Configuration | SPST |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.008917oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTS16211DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
