24-bit FET bus switch with Schottky diode clamping, featuring 2 independent circuits and 24 channels. Operates with a minimum supply voltage of 4V and a maximum of 5.5V, with a typical operating voltage of 5V. Offers a bandwidth of 200MHz and a propagation delay of 0.25ns. Designed for surface mount with a 56-SSOP package, suitable for temperatures from -40°C to 85°C. This CMOS technology component provides 64mA output current and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTS16211DL technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
No datasheet is available for this part.