
The SN74CBTS16212DGVR is a single supply buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a propagation delay of 0.25ns and is RoHS compliant. The device is packaged in a TSSOP56 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTS16212DGVR technical specifications.
| Package/Case | TFSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.