24-bit, 24-channel bus exchange switch featuring 1 independent circuit. This CMOS logic IC offers a 200MHz bandwidth and 0.25ns propagation delay. Operating from a 4V to 5.5V supply, it supports surface mount installation in a 56-pin SSOP package with dimensions of 18.54mm length, 7.59mm width, and 2.59mm height. It provides ±64mA output current and is RoHS compliant.
Texas Instruments SN74CBTS16212DL technical specifications.
| Address Bus Width | 24b |
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 10ns |
| Weight | 0.024508oz |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTS16212DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.