
2-channel FET bus switch, featuring 1:1 (SPST) operation and Schottky diode clamping. This surface mountable integrated circuit operates from a 4V to 5.5V supply, with a typical operating voltage of 5V. It offers independent control of two channels, each capable of sourcing 64mA and sinking 128mA. The device boasts a low quiescent current of 3uA and a propagation delay of 0.25ns, with a turn-on delay time of 5.6ns. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is packaged in an 8-SOIC format.
Texas Instruments SN74CBTS3306D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTS3306D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
