2-bit driver, true output, SOIC package, CMOS technology. Features 2 independent circuits with a 5V operating supply voltage, supporting 4V to 5.5V. Offers high and low level output currents of 128mA, with a propagation delay of 0.35ns. Operates across a temperature range of -40°C to 85°C. Surface mountable with a 75-piece package quantity.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTS3306DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.35ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.