
2-channel FET bus switch, SPST, non-inverting logic IC featuring Schottky diode clamping. Operates with a 5V nominal supply voltage, supporting a range of 4V to 5.5V. Offers 128mA high and low level output current with a low 14 Ohm on-resistance. Suitable for surface mount applications in an 8-SOIC package, with an operating temperature range of -40°C to 85°C. Features a 0.35ns propagation delay and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74CBTS3306DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBTS3306DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.35ns |
| Resistance | 14R |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| Thickness | 1.58mm |
| Throw Configuration | SPST |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTS3306DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.