This dual buffer/driver IC from Texas Instruments features two independent circuits with high level output currents of up to -128mA and low level output currents of up to 128mA. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. It is available in a surface mount SOIC-8 package and is compliant with RoHS regulations.
Texas Instruments SN74CBTS3306DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTS3306DRG4 to view detailed technical specifications.
No datasheet is available for this part.