10-bit FET bus switch featuring Schottky diode clamping for signal integrity. Operates with a 4V to 5.5V supply voltage, ideal for 5V systems. Offers a 200MHz bandwidth and 0.25ns propagation delay. Surface mountable in a 24-SSOP package, this non-inverting switch supports 64mA output current. Designed for a -40°C to 85°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTS3384DBR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
No datasheet is available for this part.