
The SN74CBTS3384DBRE4 is a 10-bit dual-switch logic IC with a bandwidth of 200MHz. It operates within a temperature range of -40°C to 85°C and is packaged in a surface-mount SSOP package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4V. It is RoHS compliant and contains lead, making it non-lead-free. The IC has a propagation delay of 0.25ns and a supply current of 3uA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTS3384DBRE4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Current | 3uA |
| Supply Type | Single |
| Weight | 0.006081oz |
| RoHS | Compliant |
No datasheet is available for this part.