10-bit FET bus switch featuring Schottky diode clamping for signal integrity. This CMOS logic IC operates with a single supply voltage of 4V to 5.5V, offering 10 independent channels with a bandwidth of 200MHz. Designed for surface mount applications, it provides ±128mA high-level and low-level output current, with a typical output current of 64mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component boasts a low quiescent current of 3µA and a propagation delay of 6.2ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTS3384DGVR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.