10-bit driver, true output, CMOS technology, surface mount SOIC package. Features 10 switches with a 0.25ns propagation delay and 6.2ns turn-on delay. Operates with a single 5V supply voltage, supporting a range of 4V to 5.5V. Offers high and low level output currents of 128mA, with a general output current of 64mA. Includes 2 independent circuits and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74CBTS3384DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTS3384DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.