The SN74CBTS3384DWRG4 is a dual buffer from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a single supply device with a maximum supply voltage of 5.5V and a minimum supply voltage of 4V. The buffer has an output current of 64mA and a propagation delay of 0.25ns. It is available in a SOIC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTS3384DWRG4 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.