
10-bit, dual FET bus switch with 2 independent circuits, designed for surface mounting in a TSSOP package. Features a 4V to 5.5V operating supply voltage range, delivering 64mA output current with a typical quiescent current of 3uA. Offers a fast 0.25ns propagation delay and 6.2ns turn-on delay time. Operates across a -40°C to 85°C temperature range.
Texas Instruments SN74CBTS3384PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTS3384PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.