
Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTS3384PWLE technical specifications.
| Bandwidth | 200MHz |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Propagation Delay | 250ps |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.