The SN74CBTS6800DBQR is a 10-bit SPST non-inverting buffer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device features an output current of 64mA and a propagation delay of 0.25ns. It is available in a SSOP-24 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTS6800DBQR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Switches | 10 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Current | 3uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.004568oz |
| RoHS | Compliant |
No datasheet is available for this part.
