
The SN74CBTS6800DBR is a 10-bit single CMOS D-type flip-flop from Texas Instruments. It operates at a supply voltage of 5V with a maximum output current of 64mA. The device is packaged in a surface mount SSOP package and is RoHS compliant. It has a propagation delay of 0.25ns and a turn-on delay time of 6ns. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTS6800DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
No datasheet is available for this part.