The 74CBTS6800DBRG4 is a single-channel logic IC from Texas Instruments, packaged in a surface-mount SSOP package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device features a propagation delay of 0.25ns and can handle high and low output currents of up to 64mA and 15mA, respectively. The 74CBTS6800DBRG4 is RoHS compliant and available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTS6800DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.