
Quad 2-input positive-NAND gates, this integrated circuit features four independent NAND gates, each with two input lines. Operating within a supply voltage range of 4.5V to 5.5V, it offers a typical operating supply voltage of 5V. The component supports a low-level output current of 1mA and a high-level output current of -1mA, with a general output current rating of 20mA. Designed for surface mounting in a 14-SOIC package, it operates across a temperature range of 0°C to 70°C and boasts a propagation delay of 6ns.
Sign in to ask questions about the Texas Instruments SN74F00DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F00DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 6.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F00DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
