
The SN74F00DRE4 is a 4-bit NAND gate IC from Texas Instruments, packaged in a SOIC-14 package. It operates within a temperature range of 0 to 70°C and is compliant with RoHS standards. This IC can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The SN74F00DRE4 features a propagation delay of 5ns and can provide an output current of up to 20mA.
Sign in to ask questions about the Texas Instruments SN74F00DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F00DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F00DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
