
Quad 2-input positive-NAND gates, surface mount, featuring 4 independent NAND gates with 2 inputs each. Operates with a supply voltage of 5V (4.5V to 5.5V), offering a high-level output current of 20mA and a low-level output current of 1mA. This component boasts a 5ns propagation delay and is RoHS compliant, packaged in a 14-SOIC for tape and reel distribution. Suitable for operation within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74F00DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F00DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F00DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
