Quad 2-input NAND gate IC, featuring 4 independent NAND gates with 2 inputs each. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a high-level output current of 20mA. This surface-mount component, packaged in SOP-14, has a propagation delay of 5ns and an operating temperature range of 0°C to 70°C. RoHS compliant and manufactured using BIPOLAR technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74F00NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F00NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F00NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.