The SN74F02DE4 is a 4-bit NOR gate IC from Texas Instruments, featuring a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It operates within a temperature range of 0-70°C and is packaged in a 50-count rail/Tube SOIC package. The device has a propagation delay of 5.5ns and is RoHS compliant. It can handle an output current of 20mA and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F02DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.