
Quad 2-input positive-NOR gates, featuring 4 independent NOR gates each with 2 inputs and 1 output. This integrated circuit operates with a supply voltage of 4.5V to 5.5V, supporting a typical 5V operation. It offers a high-level output current of 20mA and a low-level output current of 1mA. Designed for through-hole mounting in a 14-pin PDIP package, this component boasts a propagation delay of 5.5ns and operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74F02NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F02NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F02NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
