Hex inverter IC featuring 6 independent inverter gates, each with a single input. Surface mountable in a 14-SOIC package, this component operates with a supply voltage of 4.5V to 5.5V, typically 5V. It offers a low-level output current of 20mA and a high-level output current of -1mA, with a propagation delay of 5ns. Designed for general-purpose logic applications, it operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74F04DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.