
The SN74F04DRE4 is a 6-bit surface mount inverter from Texas Instruments. It can handle a maximum supply voltage of 5.5V and operates within a temperature range of 0°C to 70°C. The device features a propagation delay of 5ns and has a high level output current of -1mA and a low level output current of 20mA. The SN74F04DRE4 is packaged in a lead-free SOIC package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74F04DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F04DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F04DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
