The SN74F04NSRE4 is a 6-input inverter from Texas Instruments, packaged in a surface mount SOP package. It operates over a supply voltage range of 4.5V to 5.5V and can withstand temperatures up to 70°C. With a propagation delay of 5ns, this inverter is suitable for high-speed applications. The device is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments SN74F04NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F04NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F04NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.