
Quadruple 2-input positive AND gate IC, featuring 4 independent AND gates. Surface mountable in a 14-SSOP package, this bipolar logic IC operates with a 5V supply voltage (4.5V to 5.5V range). Delivers 20mA low-level output current and -1mA high-level output current, with a propagation delay of 5.6ns. Designed for operation between 0°C and 70°C, it is lead-free and RoHS compliant.
Texas Instruments SN74F08DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F08DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.