
Quadruple 2-input positive-AND gate IC, featuring 4 independent AND gates. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. Offers a low-level output current of 20mA and a high-level output current of -1mA. Packaged in a 14-pin SOIC surface-mount case, this RoHS compliant component has a propagation delay of 5.6ns and an operating temperature range of 0°C to 70°C.
Texas Instruments SN74F08DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F08DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
