Quadruple 2-input positive-AND gate IC, featuring 4 independent AND gates. This surface mount component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a low-level output current of 20mA. It boasts a propagation delay of 5.6ns and is packaged in a 14-SO (SOP) format on tape and reel. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F08NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Weight | 0.007348oz |
| RoHS | Compliant |
No datasheet is available for this part.