
IC SCHOTTKY BARRIER DIODE 20SOIC
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F1016DWG4 technical specifications.
| Package/Case | SOIC |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.018953oz |
| RoHS | Compliant |
No datasheet is available for this part.