8-bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F1056DRE4 technical specifications.
| Package/Case | SOIC |
| Forward Current | 170mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.