The SN74F10DE4 is a 3-input NAND gate integrated circuit with a 3-stage logic function. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device features a high level output current of 20mA and a low level output current of 1mA. It is available in a surface mount SOIC-8 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F10DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.