Triple 3-input positive-NAND gate IC, featuring 3 independent NAND gates with 3 inputs each. This through-hole mounted component operates with a supply voltage of 4.5V to 5.5V, typically 5V. It offers a high-level output current of 20mA and a low-level output current of 1mA. The device boasts a propagation delay of 5ns and a turn-on delay time of 6ns, with an operating temperature range of 0°C to 70°C. Packaged in PDIP, this RoHS compliant component is designed for through-hole termination.
Texas Instruments SN74F10N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 5.1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 6ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.