
Triple 3-input positive-NAND gates, surface mountable in a 14-SO package. Features a 4.5V to 5.5V supply voltage range, with a maximum operating temperature of 70°C and a minimum of 0°C. Offers a high-level output current of 20mA and a low-level output current of 1mA. Propagation delay is 5ns, and turn-on delay time is 6ns. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74F10NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F10NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 6ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F10NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
