Dual negative edge-triggered J-K flip-flop with complementary outputs, operating at up to 130MHz. Features a 5V operating supply voltage (4.5V to 5.5V range) and provides 20mA high and low level output current. This surface mount, SOIC packaged logic IC offers a propagation delay of 6.5ns and a turn-on delay time of 4.6ns. Designed for TTL output, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74F112DE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 130MHz |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F112DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.