
Dual JK-type negative-edge triggered flip-flop IC featuring 2 independent JK flip-flops. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a maximum frequency of 130MHz. This surface-mount SOIC package component provides TTL output with a low-level output current of 20mA. Includes non-inverting outputs and a propagation delay of 6.5ns.
Texas Instruments SN74F112DRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 130MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | JK-Type |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F112DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
